Cornell Dubilier CDV30FH472JO3F

Mica Capacitor, Mica, 1500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.0047uF, Through Hole Mount
$ 23.721
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CDV30FH472JO3F.

Master Electronics

Datasheet13 pages3 years ago

New Yorker Electronics

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-96.63%

Alternate Parts

Price @ 1000
$ 23.721
$ 26.214
Stock
182
369
Authorized Distributors
6
6
Capacitance
4.7 nF
4.7 nF
Mount
-
-
Case/Package
Radial
Radial
Voltage Rating (DC)
1.5 kV
1.5 kV
Tolerance
-
5 %
Temperature Coefficient
-
70 ppm/°C
Military Standard
-
-
Height - Seated (Max)
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Cornell Dubilier CDV30FH472JO3F provided by its distributors.

Mica Capacitor, Mica, 1500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.0047uF, Through Hole Mount
Cap Mica 0.0047uF 1500V 5% (20.6 X 9.7 X 22.9mm) Radial 11.1mm 125C
MICA, 4700 Cap, 1500V | Cornell-Dubilier CDV30FH472JO3F
CAP MICA 4700PF 5% 1500V RADIAL
Mica Capacitors, Standard Dipped 4700µF 1500V
Mica Capacitors 4700pF 1kV 5% tol
4.7nF ¡À5% 1.5KV 20.6mm*9.7mm*22.9mm

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor