Cornell Dubilier CDV30FH472FO3

Mica Capacitor, Mica, 1500V, 1% +Tol, 1% -Tol, 0/+70ppm/Cel TC, 0.0047uF, Through Hole Mount
$ 29.161
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CDV30FH472FO3.

IHS

Datasheet13 pages3 years ago
Datasheet13 pages5 years ago

New Yorker Electronics

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-50.00%

Alternate Parts

Price @ 1000
$ 29.161
$ 36.49
Stock
1,329
1
Authorized Distributors
6
5
Capacitance
4.7 nF
4.7 nF
Mount
-
-
Case/Package
-
-
Voltage Rating (DC)
1.5 kV
1.5 kV
Tolerance
-
-
Temperature Coefficient
-
-
Military Standard
-
-
Height - Seated (Max)
-
-

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.20
Introduction Date2002-09-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Cornell Dubilier CDV30FH472FO3 provided by its distributors.

Mica Capacitor, Mica, 1500V, 1% +Tol, 1% -Tol, 0/+70ppm/Cel TC, 0.0047uF, Through Hole Mount
CDV30 Radial mica capacitor 0.811Lx0.382W 20.60mmx9.70mm 0/+70ppm/Cel ppm/C ±1% 4700pF
MICA | Cornell-Dubilier CDV30FH472FO3
Mica Capacitors 4700pF 1kV 1% tol
Mica Capacitors, Standard Dipped

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor