Cornell Dubilier CDV30FH392JO3F

Mica Capacitor, Mica, 1500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.0039uF, Through Hole Mount
$ 19.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CDV30FH392JO3F.

Master Electronics

Datasheet13 pages3 years ago

New Yorker Electronics

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+20.00%

Alternate Parts

Price @ 1000
$ 19.21
$ 17.732
Stock
1,744
2
Authorized Distributors
6
6
Capacitance
3.9 nF
3.9 nF
Mount
-
-
Case/Package
Radial
Radial
Voltage Rating (DC)
1.5 kV
1.5 kV
Tolerance
-
-
Temperature Coefficient
-
-
Military Standard
-
-
Height - Seated (Max)
-
-

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.20
Introduction Date2007-09-21
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Cornell Dubilier CDV30FH392JO3F provided by its distributors.

Mica Capacitor, Mica, 1500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.0039uF, Through Hole Mount
CAP MICA 3900PF 5% 1500V RADIAL
MICA | Cornell-Dubilier CDV30FH392JO3F
Mica Capacitors 3900pF 1kV 5% tol
Mica Capacitors, Standard Dipped
Radial CDV30 1.5kV 3900pF ±5% 0/+70ppm/Cel ppm/C

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor