Cornell Dubilier CDV30FH102JO3

Mica Capacitor, Mica, 1500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.001uF, Through Hole Mount
$ 9.641
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CDV30FH102JO3.

IHS

Datasheet13 pages3 years ago

Farnell

New Yorker Electronics

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-36.16%

Alternate Parts

Price @ 1000
$ 9.641
$ 10.288
Stock
7,689
2,459
Authorized Distributors
6
6
Capacitance
1 nF
1 nF
Mount
Through Hole
-
Case/Package
Radial
Radial
Voltage Rating (DC)
1.5 kV
1.5 kV
Tolerance
5 %
5 %
Temperature Coefficient
-
-
Military Standard
-
Not
Height - Seated (Max)
21.7932 mm
-

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.20
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Cornell DubilierCD19FD102JO3F
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.001uF, Through Hole Mount
Cornell DubilierCDV16FF102JO3F
Mica Capacitor, Mica, 1000V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.001uF, Through Hole Mount
Cornell DubilierCD15FA102JO3
Mica Capacitor, Mica, 100V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.001uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier CDV30FH102JO3 provided by its distributors.

Mica Capacitor, Mica, 1500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.001uF, Through Hole Mount
Cap Mica 0.001uF 1500V 5%( 19.6 X 6.6 X 21.8mm) Radial 11.1mm 125C T/R
Mica Capacitors 1000PF 1500V 5% | Cornell-Dubilier CDV30FH102JO3
CAP MICA 1000PF 5% 1.5KV RADIAL
Mica Capacitors, Standard Dipped
1nF ¡À5% 1.5KV 19.6mm*6.6mm*21.8mm

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor