Cornell Dubilier CDV30FF622JO3F

Mica Capacitor, Mica, 1000V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.0062uF, Through Hole Mount
$ 28.095
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CDV30FF622JO3F.

Master Electronics

Datasheet13 pages3 years ago

New Yorker Electronics

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 28.095
$ 19.49
Stock
203
1
Authorized Distributors
6
5
Capacitance
6.2 nF
6.2 nF
Mount
-
-
Case/Package
-
-
Voltage Rating (DC)
1 kV
1 kV
Tolerance
-
-
Temperature Coefficient
-
-
Military Standard
-
-
Height - Seated (Max)
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Cornell Dubilier CDV30FF622JO3F provided by its distributors.

Mica Capacitor, Mica, 1000V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.0062uF, Through Hole Mount
Cap Mica 0.0062uF 1000V 5% (20.3 X 8.9 X 22.6mm) Radial 11.1mm 125C T/R
MICA, 6200 Cap, 1000V | Cornell-Dubilier CDV30FF622JO3F
Mica Capacitors, Standard Dipped 6200µF 1000V
Mica Capacitors 6200pF 1kV 5% tol

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor