Cornell Dubilier CDV30FF133JO3

Mica Capacitor, Mica, 1000V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.013uF, Through Hole Mount
$ 23.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CDV30FF133JO3.

IHS

Datasheet13 pages3 years ago
Datasheet13 pages5 years ago

New Yorker Electronics

Electro Sonic

Sager Electronics

Alternate Parts

Price @ 1000
$ 23.37
$ 26.055
Stock
1,747
1,261
Authorized Distributors
5
6
Capacitance
13 nF
13 nF
Mount
-
-
Case/Package
-
-
Voltage Rating (DC)
1 kV
1 kV
Tolerance
-
-
Temperature Coefficient
-
-
Military Standard
-
-
Height - Seated (Max)
-
-

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.20
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Cornell Dubilier CDV30FF133JO3 provided by its distributors.

Mica Capacitor, Mica, 1000V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.013uF, Through Hole Mount
Cap Mica 0.013uF 1000V 5% (21.3 X 12.2 X 23.6mm) Radial 11.1mm 125C T/R
CDV30 Radial Mica Capacitor 0/+70ppm/Cel ppm/C ±5% 0.013muF 1kV
Capacitor, mica,13000Pf,1Kvdc,.5-Pf Tol,.5+Pf Tol,5-% Tol,5+% Tol,70Ppm-Tc |Cornell Dubilier CDV30FF133JO3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor