Cornell Dubilier CDV19EF510JO3

Mica Capacitor, Mica, 1000V, 5% +Tol, 5% -Tol, -20/+100ppm/Cel TC, 0.000051uF, Through Hole Mount
$ 2.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CDV19EF510JO3.

IHS

Datasheet13 pages3 years ago

Newark

New Yorker Electronics

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.11
$ 2.225
Stock
4,978
2,448
Authorized Distributors
5
6
Capacitance
51 pF
51 pF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
1 kV
1 kV
Tolerance
5 %
5 %
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Military Standard
-
-
Height - Seated (Max)
12.7 mm
12.7 mm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.20
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cornell DubilierCDV19EF470JO3
Cap Mica 47pF 1000V 5%( 16.3 X 4.8 X 12.7mm) Radial 8.7mm 125C T/R
Cornell DubilierCDV19EF470JO3F
Cap Mica 47pF 1000V 5% (16.3 X 4.8 X 12.7mm) Radial 8.7mm 125C
Cornell DubilierCDV19EF560JO3F
Cap Mica 56pF 1000V 5% (16.3 X 4.8 X 12.7mm) Radial 8.7mm 125C | Cornell-Dubilier CDV19EF560JO3F

Descriptions

Descriptions of Cornell Dubilier CDV19EF510JO3 provided by its distributors.

Mica Capacitor, Mica, 1000V, 5% +Tol, 5% -Tol, -20/+100ppm/Cel TC, 0.000051uF, Through Hole Mount
Mica Radial Lead Capacitors 51pF 1000V +/-5%
MICA | Cornell-Dubilier CDV19EF510JO3
Mica Capacitors, Standard Dipped
Radial CDV19 1kV 51pF ±5% 100ppm/C
51pF ¡À5% 1KV 16.3mm*4.8mm*12.7mm
Silver Mica Capacitor 51Pf, 1Kv, 5%, Radial; Capacitance:51Pf; Voltage(Dc):1Kv; Capacitance Tolerance:± 5%; Capacitor Terminals:Pc Pin; Lead Spacing:8.7Mm; Capacitor Case/Package:Radial Leaded; Product Length:16.3Mm Rohs Compliant: No |Cornell Dubilier CDV19EF510JO3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor