
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| RS (Formerly Allied Electronics) | CDV19EF220JO3F | 99 | 1 | Bulk | 2h | |||||||
| DigiKey | 338-3121-ND | 22 | 1 | Bulk | ||||||||
| New Yorker Electronics | CDV19EF220JO3F | 0 | 100 | 21h | ||||||||
| Richardson RFPD | CDV19EF220JO3F | Contact | 100 | 19h | ||||||||
| RFMW | CDV19EF220JO3F | 0 | 1 | Bulk | 14h |
Download datasheets and manufacturer documentation for Cornell Dubilier CDV19EF220JO3F.
Download Cornell Dubilier CDV19EF220JO3F symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Cornell Dubilier CDV19EF220JO3F provided by its distributors.
Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:
Download datasheets and manufacturer documentation for Cornell Dubilier CDV19EF220JO3F.