Cornell Dubilier CDV19CF100JO3F

Mica Capacitor, Mica, 1000V, 5% +Tol, 5% -Tol, 200ppm/Cel TC, 0.00001uF, Through Hole Mount
$ 2.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CDV19CF100JO3F.

Master Electronics

Datasheet13 pages3 years ago
Datasheet13 pages6 years ago

Newark

New Yorker Electronics

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-52.46%

CAD Models

Download Cornell Dubilier CDV19CF100JO3F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Cornell DubilierCD15CD100JO3F
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 200ppm/Cel TC, 0.00001uF, Through Hole Mount
Cornell DubilierCD15CD100JO3
Cap Mica 10pF 500V 5%( 11.4 X 4.3 X 9.1mm) Radial 5.9mm 125C T/R
Cornell DubilierCD5CC100JO3
Mica Capacitor, Mica, 300V, 5% +Tol, 5% -Tol, 200ppm/Cel TC, 0.00001uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier CDV19CF100JO3F provided by its distributors.

Mica Capacitor, Mica, 1000V, 5% +Tol, 5% -Tol, 200ppm/Cel TC, 0.00001uF, Through Hole Mount
Cap Mica 10pF 1000V 5% (16.3 X 4.8 X 12.7mm) Radial 8.7mm 125C
MICA CAPACITOR, STANDARD DIPPED, 10PF, 5%, RADIAL LEADED
SILVER MICA CAPACITOR 10PF, 1KV, 5%, RAD; SILVER MICA CAPACITOR 10PF, 1KV, 5%, RADIAL; Capacitance:10pF; Voltage(DC):1kV; Capacitance Tolerance:± 5%; Capacitor Terminals:PC Pin; Lead Spacing:8.7mm; Capacitor Case / Packa
Silver Mica Capacitor 10Pf, 1Kv, 5%, Radial; Capacidad:10Pf; Tolerancia, Capacitancia:± 5%; Tensión Nominal:1000V; Terminales Del Condensador:Conexión Radial; Espaciado De Cable:8.7Mm; Tipo De Empaquetado:Individual |Cornell Dubilier CDV19CF100JO3F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor