Cornell Dubilier CDA15CD050DO3

Mica Capacitor, Mica, 500V, 10% +Tol, 10% -Tol, -200/+200ppm/Cel TC, 0.000005uF, Through Hole Mount, 4314
$ 1.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CDA15CD050DO3.

IHS

Datasheet2 pages4 years ago
Datasheet2 pages11 years ago

Newark

Inventory History

3 month trend:
-21.14%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Cornell DubilierCD15CD050DO3F
Mica Capacitor, Mica, 500V, 10% +Tol, 10% -Tol, 200ppm/Cel TC, 0.000005uF, Through Hole Mount
Cornell DubilierCD15CD050DO3
Cap Mica 5pF 500V 0.5pF( 11.4 X 4.3 X 9.1mm) Radial 5.9mm 125C T/R
Cornell DubilierCD5CC050DO3
Mica Capacitor, Mica, 300V, 10% +Tol, 10% -Tol, 200 TC, 0.000005uF, Through Hole Mount
Cornell DubilierCD17CD050DO3F
Cap Mica 5pF 500V 0.5pF (11.4 X 4.3 X 9.1mm) Radial 5.9mm 150C

Descriptions

Descriptions of Cornell Dubilier CDA15CD050DO3 provided by its distributors.

Mica Capacitor, Mica, 500V, 10% +Tol, 10% -Tol, -200/+200ppm/Cel TC, 0.000005uF, Through Hole Mount, 4314
Radial mica capacitor 200ppm/C 5pF 500V
MICA CAPACITORS 5PF 500V 0.5PF
5pF ¡À0.5pF 500V 10.9mm*3.6mm*9.1mm
Silver Mica Capacitor 5Pf, 500V, 0.5Pf, Radial; Capacitance:5Pf; Voltage(Dc):500V; Capacitance Tolerance:± 0.5Pf; Capacitor Terminals:Pc Pin; Lead Spacing:5.1Mm; Capacitor Case/Package:Radial Leaded; Product Length:10.9Mm Rohs Compliant: No |Cornell Dubilier CDA15CD050DO3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor