Cornell Dubilier CD15CD050DO3

Cap Mica 5pF 500V 0.5pF( 11.4 X 4.3 X 9.1mm) Radial 5.9mm 125C T/R
$ 1.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD15CD050DO3.

IHS

Datasheet13 pages3 years ago

Newark

Sager Electronics

New Yorker Electronics

Master Electronics

Inventory History

3 month trend:
-0.64%

Alternate Parts

Price @ 1000
$ 1.03
$ 1.308
Stock
8,220
3,544
Authorized Distributors
6
6
Capacitance
5 pF
5 pF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
500 V
500 V
Tolerance
-
-
Temperature Coefficient
200 ppm/°C
-
Military Standard
Not
-
Height - Seated (Max)
9.0932 mm
9.0932 mm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.20
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Cornell DubilierCD10CD050CO3
Mica Capacitor, Mica, 500V, 20% +Tol, 20% -Tol, -200/+200ppm/Cel TC, 0.000005uF, Through Hole Mount, 3619
Cornell DubilierCD5CC050DO3
Mica Capacitor, Mica, 300V, 10% +Tol, 10% -Tol, 200 TC, 0.000005uF, Through Hole Mount
Cornell DubilierCD5CC050DO3F
Cap Mica 5pF 300V 0.5pF (6.9 X 2.8 X 4.8mm) Radial 3mm 125C T/R
Cornell DubilierCD17CD050DO3F
Cap Mica 5pF 500V 0.5pF (11.4 X 4.3 X 9.1mm) Radial 5.9mm 150C
Cornell DubilierCD5CC050CO3F
Mica Capacitor, Mica, 300V, 20% +Tol, 20% -Tol, 200ppm/Cel TC, 0.000005uF, Through Hole Mount
Cornell DubilierCD5CC050CO3
Mica Capacitor, Mica, 300V, 20% +Tol, 20% -Tol, -200/+200ppm/Cel TC, 0.000005uF, Through Hole Mount, 2711

Descriptions

Descriptions of Cornell Dubilier CD15CD050DO3 provided by its distributors.

Cap Mica 5pF 500V 0.5pF( 11.4 X 4.3 X 9.1mm) Radial 5.9mm 125C T/R
Mica Capacitor, Mica, 500V, 10% +Tol, 10% -Tol, -200/+200ppm/Cel TC, 0.000005uF, Through Hole Mount
Capacitor MICA 0 500 | Cornell-Dubilier CD15CD050DO3
Silver Mica Capacitor 5Pf, 500V, 0.5Pf, Radial; Capacidad:5Pf; Tolerancia, Capacitancia:± 0.5Pf; Tensión Nominal:500V; Terminales Del Condensador:Conexión Radial; Espaciado De Cable:6Mm; Tipo De Empaquetado:Individual |Cornell Dubilier CD15CD050DO3
CAP SILVER MICA, 5PF, 500V, 0.5PF, RAD;; CAP SILVER MICA, 5PF, 500V, 0.5PF, RAD; Capacitance:5pF; Capacitance Tolerance:± 0.5pF; Voltage Rating:500V; Capacitor Case Style:(Not Available); Capacitor Terminals:Radial Leaded; Lead Spacing:5.9mm; Operating Temperature Min:-55°C

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor