Cornell Dubilier CD6ED270JO3

Cap Mica 27pF 500V 5% (7 X 2.4 X 4.4mm) Radial 4.4mm 125C
$ 6.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD6ED270JO3.

New Yorker Electronics

Datasheet4 pages6 years ago

Sager Electronics

Master Electronics

Newark

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cornell DubilierCD15ED270JO3F
Capacitor; Mica; Cap 27pF; Tol 5%; Radial DIPped; Vol-Rtg 500VDC; LS 5.9mm
Cornell DubilierCD5EC270JO3F
Cap Mica 27pF 300V 5% (6.9 X 3.3 X 5.1mm) Radial 3mm 125C T/R
Cornell DubilierCD10ED270JO3F
Capacitor; Mica; Cap 27pF; Tol 5%; Radial DIPped; Vol-Rtg 500VDC; LS 3.6 mm

Descriptions

Descriptions of Cornell Dubilier CD6ED270JO3 provided by its distributors.

Cap Mica 27pF 500V 5% (7 X 2.4 X 4.4mm) Radial 4.4mm 125C
CD6 Series 500 V 27 pF ±5 % Tolerance LS=4.4mm Radial Mini Dipped Mica Capacitor
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, -20/+100ppm/Cel TC, 0.000027uF, Through Hole Mount, 2809
CAPACITOR SILVER MICA 27PF, 500V, RADIAL; Capacitance:27pF; Capacitance Tolerance:± 5%; Voltage Rating:500V; Capacitor Mounting:Through Hole; Lead Spacing:4.4mm; Operating Temperature Range:-55°C to +125°C
Silver Mica Capacitor 27Pf, 500V, 5%, Radial; Capacidad:27Pf; Tolerancia, Capacitancia:± 5%; Tensión Nominal:500V; Terminales Del Condensador:Conexión Radial; Espaciado De Cable:4.4Mm; Tipo De Empaquetado:Individual |Cornell Dubilier CD6ED270JO3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor