Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cornell Dubilier CD5EC270JO3F

Cap Mica 27pF 300V 5% (6.9 X 3.3 X 5.1mm) Radial 3mm 125C T/R

$ 2.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD5EC270JO3F.

New Yorker Electronics

Datasheet4 pages6 years ago

Sager Electronics

Master Electronics

Electro Sonic

Newark

Inventory History

3 month trend:
-13.89%

Alternate Parts

Price @ 1000
$ 2.38
$ 2.32
Stock
1,769
7,696
Authorized Distributors
6
6
Capacitance
27 pF
27 pF
Mount
PCB, Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
300 V
300 V
Tolerance
5 %
5 %
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Military Standard
Not
Not
Height - Seated (Max)
5.1054 mm
5.1054 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Cornell DubilierCD15ED270JO3F
Capacitor; Mica; Cap 27pF; Tol 5%; Radial DIPped; Vol-Rtg 500VDC; LS 5.9mm
Cornell DubilierCD10ED270JO3F
Capacitor; Mica; Cap 27pF; Tol 5%; Radial DIPped; Vol-Rtg 500VDC; LS 3.6 mm
Cornell DubilierCD15ED270JO3
Cap Mica 27pF 500V 5%( 11.4 X 4.3 X 9.1mm) Radial 5.9mm 125C T/R

Descriptions

Descriptions of Cornell Dubilier CD5EC270JO3F provided by its distributors.

Cap Mica 27pF 300V 5% (6.9 X 3.3 X 5.1mm) Radial 3mm 125C T/R
Capacitor;Mica;Cap 27pF;Tol 5%;Radial Miniature DIPped;Vol-Rtg 300VDC;LS 3.0mm | Cornell-Dubilier CD5EC270JO3F
Mica Capacitor, Mica, 300V, 5% +Tol, 5% -Tol, -20/+100ppm/Cel TC, 0.000027uF, Through Hole Mount, 2713
SILVER MICA CAPACITOR 27PF, 300V, 5%, RADIAL; Capacitance:27pF; Voltage(DC):300V; Capacitance Tolerance:± 5%; Capacitor Terminals:PC Pin; Lead Spacing:3.1mm; Capacitor Case / Package:Radial Leaded; Product Length:6.9mm RoHS Compliant: Yes

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor