Cornell Dubilier CD5FY391JO3

Mica Capacitor, Mica, 50V, 5% +Tol, 5% -Tol, 70ppm/Cel TC, 0.00039uF, Through Hole Mount
$ 10.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD5FY391JO3.

New Yorker Electronics

Datasheet4 pages6 years ago

IHS

Master Electronics

Sager Electronics

Electro Sonic

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cornell DubilierCDV19FF391JO3
Mica Capacitor, Mica, 1000V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.00039uF, Through Hole Mount
Cornell DubilierCD15FD391JO3
Mica Capacitor, Standard Dipped, 390pF, 5%, Radial Leaded | Cornell-Dubilier CD15FD391JO3
Cornell DubilierCD10FA391JO3
Mica Capacitor, Mica, 100V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.00039uF, Through Hole Mount
Cornell DubilierCD15FD361JO3
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.00036uF, Through Hole Mount
Cornell DubilierCM05FD391GO3
Cap Mica 390pF 500V 2% (11.9 X 5.3 X 9.9mm) Radial 5.9mm 125C T/R
Cornell DubilierCM05FD361GO3
Cap Mica 360pF 500V 2% (11.9 X 5.3 X 9.9mm) Radial 5.9mm 125C T/R

Descriptions

Descriptions of Cornell Dubilier CD5FY391JO3 provided by its distributors.

Mica Capacitor, Mica, 50V, 5% +Tol, 5% -Tol, 70ppm/Cel TC, 0.00039uF, Through Hole Mount
Mica Capacitors 390pF 50V +/-5% | Cornell-Dubilier CD5FY391JO3
CD5 Series 50 V 390 pF ±5% Tolerance LS=3 mm Radial Mini Dipped Mica Capacitor
Mica Capacitors, Miniature Dipped 50V
Silver Mica Capacitor 390Pf, 50V, 5%, Radial; Capacitance:390Pf; Voltage(Dc):50V; Capacitance Tolerance:± 5%; Capacitor Terminals:Pc Pin; Lead Spacing:3Mm; Capacitor Case/Package:Radial Leaded; Product Length:6.9Mm; Qualification:-Rohs Compliant: No |Cornell Dubilier CD5FY391JO3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor