Cornell Dubilier CD5FY241JO3F

Cap Mica 240pF 50V 5% (6.9 X 4.1 X 5.6mm) Radial 3mm 125C
$ 5.593
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD5FY241JO3F.

New Yorker Electronics

Datasheet4 pages6 years ago

Sager Electronics

Master Electronics

Electro Sonic

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.20
Introduction Date2002-03-22
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Cornell DubilierCD5FY221JO3F
Cap Mica 220pF 50V 5% (6.9 X 3.8 X 5.6mm) Radial 3mm 125C T/R | Cornell-Dubilier CD5FY221JO3F
Cornell DubilierCD5FY221JO3
Mica Capacitor, Mica, 50V, 5% +Tol, 5% -Tol, 70ppm/Cel TC, 0.00022uF, Through Hole Mount
Cornell DubilierCD5FY251JO3
Mica Capacitor, Mica, 50V, 5% +Tol, 5% -Tol, 70ppm/Cel TC, 0.00025uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier CD5FY241JO3F provided by its distributors.

Cap Mica 240pF 50V 5% (6.9 X 4.1 X 5.6mm) Radial 3mm 125C
Mica Capacitor, Mica, 50V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.00024uF, Through Hole Mount, 2716
Mica Capacitors, Miniature Dipped 50V
MICA50V | Cornell-Dubilier CD5FY241JO3F
Silver Mica Capacitor 240Pf, 50V, 5%, Radial; Capacitance:240Pf; Voltage(Dc):50V; Capacitance Tolerance:± 5%; Capacitor Terminals:Pc Pin; Lead Spacing:3Mm; Capacitor Case/Package:Radial Leaded; Product Length:6.9Mm; Qualification:-Rohs Compliant: Yes |Cornell Dubilier CD5FY241JO3F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor