What’s new: Find the right parts faster with our redesigned experience

Learn more

Cornell Dubilier CD5FY221JO3F

Cap Mica 220pF 50V 5% (6.9 X 3.8 X 5.6mm) Radial 3mm 125C T/R | Cornell-Dubilier CD5FY221JO3F
$ 5.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD5FY221JO3F.

New Yorker Electronics

Datasheet4 pages6 years ago

Master Electronics

Sager Electronics

Electro Sonic

Future Electronics

Inventory History

3 month trend:
-0.30%

Alternate Parts

Price @ 1000
$ 5.16
$ 40.97
Stock
4,268
2,606
Authorized Distributors
6
4
Capacitance
220 pF
220 pF
Mount
Through Hole
-
Case/Package
2715
Radial
Voltage Rating (DC)
50 V
50 V
Tolerance
5 %
5 %
Temperature Coefficient
70 ppm/°C
70 ppm/°C
Military Standard
Not
MIL-PRF-39001
Height - Seated (Max)
5.588 mm
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.20
Introduction Date2002-03-22
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Cornell DubilierCD5FY241JO3
Mica Capacitor, Mica, 50V, 5% +Tol, 5% -Tol, 70ppm/Cel TC, 0.00024uF, Through Hole Mount, 2716
Cornell DubilierCD7FC221JO3
Cap Mica 220pF 300V 5% (6.7 X 2.8 X 6.6mm) Radial 4.4mm 125C
Cornell DubilierCD5FY241JO3F
Cap Mica 240pF 50V 5% (6.9 X 4.1 X 5.6mm) Radial 3mm 125C

Descriptions

Descriptions of Cornell Dubilier CD5FY221JO3F provided by its distributors.

Cap Mica 220pF 50V 5% (6.9 X 3.8 X 5.6mm) Radial 3mm 125C T/R | Cornell-Dubilier CD5FY221JO3F
Mica Capacitor, Mica, 50V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.00022uF, Through Hole Mount, 2715
CD5 Series 50 V 220 pF ±5 % Tolerance LS=3 mm Radial Mini Dipped Mica Capacitor
Mica Radial Lead Capacitors 220pF 50V +/-5%
Mica Capacitors, Miniature Dipped 50V
220pF ¡À5% 50V 6.9mm*3.8mm*5.6mm

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor