Cornell Dubilier CD5FC910JO3F

Cap Mica 91pF 300V 5% (6.9 X 4.3 X 5.8mm) Radial 3mm 125C
$ 3.491
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD5FC910JO3F.

New Yorker Electronics

Datasheet4 pages6 years ago

Sager Electronics

Master Electronics

Electro Sonic

Newark

Alternate Parts

Price @ 1000
$ 3.491
$ 23.64
Stock
1,887
2,450
Authorized Distributors
6
4
Capacitance
91 pF
91 pF
Mount
Through Hole
-
Case/Package
Radial
-
Voltage Rating (DC)
300 V
300 V
Tolerance
5 %
-
Temperature Coefficient
70 ppm/°C
-
Military Standard
-
-
Height - Seated (Max)
5.7912 mm
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.20
Introduction Date2002-03-22
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Cornell DubilierCD5FC101JO3
Mica Capacitor, Mica, 300V, 5% +Tol, 5% -Tol, 70ppm/Cel TC, 0.0001uF, Through Hole Mount
Cornell DubilierCD5FC101JO3F
Cap Mica 100pF 300V 5% (6.9 X 4.6 X 6.1mm) Radial 3mm 125C T/R
Cornell DubilierCD10FD910JO3
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.000091uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier CD5FC910JO3F provided by its distributors.

Cap Mica 91pF 300V 5% (6.9 X 4.3 X 5.8mm) Radial 3mm 125C
Mica Capacitor, Mica, 300V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.000091uF, Through Hole Mount, 2717
Mica Capacitors, Miniature Dipped 300V
MICA300V | Cornell-Dubilier CD5FC910JO3F
Silver Mica Capacitor 91Pf, 300V, 5%, Radial; Capacitance:91Pf; Voltage(Dc):300V; Capacitance Tolerance:± 5%; Capacitor Terminals:Pc Pin; Lead Spacing:3Mm; Capacitor Case/Package:Radial Leaded; Product Length:6.9Mm; Qualification:-Rohs Compliant: Yes |Cornell Dubilier CD5FC910JO3F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor