Cornell Dubilier CD5CC150JO3

Cap Mica 15pF 300V 5% (6.9 X 3 X 4.8mm) Radial 3mm 125C
$ 1.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD5CC150JO3.

New Yorker Electronics

Datasheet4 pages6 years ago

IHS

Master Electronics

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.20
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cornell DubilierCD15CD150JO3F
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 200ppm/Cel TC, 0.000015uF, Through Hole Mount
Cornell DubilierCD15CD150JO3
Mica Cap - 500V, 15pF, 5%, 11.4mm x 4.3mm, LS = 5.9mm, 125'C Leaded
Cornell DubilierCD10CD150JO3F
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 200ppm/Cel TC, 0.000015uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier CD5CC150JO3 provided by its distributors.

Cap Mica 15pF 300V 5% (6.9 X 3 X 4.8mm) Radial 3mm 125C
Mica Capacitor, Mica, 300V, 5% +Tol, 5% -Tol, 200ppm/Cel TC, 0.000015uF, Through Hole Mount, 2712
Mica Capacitors MICA 15PF300VJ | Cornell-Dubilier CD5CC150JO3
Mica Capacitor 15 pF 5% 300 VDC
Cap 15pF 300VDC 5% 6.9 X 3 X 4.8mm RDL 3mm
Mica Capacitors, Miniature Dipped 300V
Radial CD5 300V 15pF ±5% 200ppm/C
15pF ¡À5% 300V 6.9mm*3mm*4.8mm
Capacitor Silver Mica, 15Pf, 300V; Capacidad:15Pf; Tolerancia, Capacitancia:± 5%; Tensión Nominal:300V; Terminales Del Condensador:Conexión Radial; Rango De Producto:-; Características:Miniature Dipped; Working Voltage, Dc:300V |Cornell Dubilier CD5CC150JO3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor