Cornell Dubilier CD5CC080DO3F

Cap Mica 8pF 300V 0.5pF (6.9 X 2.8 X 4.8mm) Radial 3mm 125C | Cornell-Dubilier CD5CC080DO3F
$ 2.436
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD5CC080DO3F.

New Yorker Electronics

Datasheet4 pages6 years ago

Master Electronics

Sager Electronics

Electro Sonic

Newark

Inventory History

3 month trend:
+42.47%

Alternate Parts

Price @ 1000
$ 2.436
$ 24.57
Stock
7,409
2,057
Authorized Distributors
6
4
Capacitance
8 pF
8 pF
Mount
Through Hole
-
Case/Package
2711
Radial
Voltage Rating (DC)
300 V
300 V
Tolerance
-
-
Temperature Coefficient
200 ppm/°C
-
Military Standard
-
MIL-PRF-39001
Height - Seated (Max)
4.8006 mm
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cornell DubilierCD15CD080DO3F
Mica Capacitor, Standard Dipped, 8pF, .5pF, Radial Leaded | Cornell-Dubilier CD15CD080DO3F
Cornell DubilierCD15CD080DO3
Cap Mica 8pF 500V 0.5pF( 11.4 X 4.3 X 9.1mm) Radial 5.9mm 125C T/R
Cornell DubilierCM04CD080DO3
Mica Radial Lead Capacitors 8pF 500V 0.5pF
Cornell DubilierCD17CD080DO3
High-Frequency, Mica Capacitors, High-Frequency Capacitors for CATV and RF Applications 500V

Descriptions

Descriptions of Cornell Dubilier CD5CC080DO3F provided by its distributors.

Cap Mica 8pF 300V 0.5pF (6.9 X 2.8 X 4.8mm) Radial 3mm 125C | Cornell-Dubilier CD5CC080DO3F
CD5 Radial Mica Capacitor 0.272Lx0.110W 6.90mmx2.80mm 200ppm/C 卤0.5pF 8pF
Mica Capacitor, Mica, 300V, 6.25% +Tol, 6.25% -Tol, -200/+200ppm/Cel TC, 0.000008uF, Through Hole Mount, 2711
Mica Radial Lead Capacitors 8pF 300V +/-0.5pF
Mica Capacitors, Miniature Dipped 300V
8pF ¡À0.5pF 300V 6.9mm*2.8mm*4.8mm
Silver Mica Capacitor 8Pf, 300V, 0.5Pf, Radial; Capacitance:8Pf; Voltage(Dc):300V; Capacitance Tolerance:± 0.5Pf; Capacitor Terminals:Pc Pin; Lead Spacing:3Mm; Capacitor Case/Package:Radial Leaded; Product Length:6.9Mm Rohs Compliant: Yes |Cornell Dubilier CD5CC080DO3F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor