Cornell Dubilier CD5CC020DO3F

Cap Mica 2pF 300V 0.5pF (6.9 X 2.8 X 4.8mm) Radial 3mm 125C T/R | Cornell-Dubilier CD5CC020DO3F
$ 2.544
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD5CC020DO3F.

New Yorker Electronics

Datasheet4 pages6 years ago

Sager Electronics

Master Electronics

Electro Sonic

Newark

Inventory History

3 month trend:
-14.29%

Alternate Parts

Price @ 1000
$ 2.544
$ 12.39
$ 12.39
Stock
2,380
3,939
3,939
Authorized Distributors
6
4
4
Capacitance
2 pF
2 pF
2 pF
Mount
Through Hole
-
-
Case/Package
2711
Radial
Radial
Voltage Rating (DC)
300 V
300 V
300 V
Tolerance
-
-
-
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C
Military Standard
-
MIL-PRF-39001
MIL-PRF-39001
Height - Seated (Max)
4.8006 mm
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.20
Introduction Date2002-03-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cornell DubilierCD5CC020CO3F
Mica Capacitor, Mica, 300V, 50% +Tol, 50% -Tol, 200ppm/Cel TC, 0.000002uF, Through Hole Mount
Cornell DubilierCD15CD020DO3F
Mica Capacitor, Mica, 500V, 25% +Tol, 25% -Tol, 200ppm/Cel TC, 0.000002uF, Through Hole Mount
Cornell DubilierCD15CD020DO3
Cap Mica 2pF 500V 0.5pF( 11.4 X 4.3 X 9.1mm) Radial 5.9mm 125C T/R
Cornell DubilierCD10CD020CO3
Mica Capacitor, Mica, 500V, 50% +Tol, 50% -Tol, -200/+200ppm/Cel TC, 0.000002uF, Through Hole Mount, 3619
Cornell DubilierCD10CD020DO3F
Mica Capacitor, Mica, 500V, 25% +Tol, 25% -Tol, 200ppm/Cel TC, 0.000002uF, Through Hole Mount
Cornell DubilierCD10CD020DO3
Cap Mica 2pF 500V 0.5pF( 9.1 X 4.8 X 8.4mm) Radial 3.6mm 125C T/R

Descriptions

Descriptions of Cornell Dubilier CD5CC020DO3F provided by its distributors.

Cap Mica 2pF 300V 0.5pF (6.9 X 2.8 X 4.8mm) Radial 3mm 125C T/R | Cornell-Dubilier CD5CC020DO3F
CD5 Series 300 V 2 pF ±0.5 pF Tolerance LS=3mm Radial Mini Dipped Mica Capacitor
Mica Capacitor, Mica, 300V, 25% +Tol, 25% -Tol, -200/+200ppm/Cel TC, 0.000002uF, Through Hole Mount, 2711
Mica Radial Lead Capacitors MICA 2PF300VD
Mica Capacitors, Miniature Dipped 300V
Radial CD5 300V 2pF ±0.5pF 200ppm/C
2pF ¡À0.5pF 300V 6.9mm*2.8mm*4.8mm

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor