Cornell Dubilier CD42FC563JO3

Mica Capacitor, Mica, 300V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.056uF, Through Hole Mount
$ 56.373
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD42FC563JO3.

IHS

Datasheet13 pages3 years ago

Newark

New Yorker Electronics

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 56.373
$ 58.484
$ 58.484
Stock
1,222
1,328
1,328
Authorized Distributors
5
4
4
Capacitance
56 nF
56 nF
56 nF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
300 V
300 V
300 V
Tolerance
5 %
5 %
5 %
Temperature Coefficient
70 ppm/°C
70 ppm/°C
70 ppm/°C
Military Standard
-
-
-
Height - Seated (Max)
23.0886 mm
23.0886 mm
23.0886 mm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.20
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cornell DubilierCD42FD513JO3
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.051uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier CD42FC563JO3 provided by its distributors.

Mica Capacitor, Mica, 300V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.056uF, Through Hole Mount
Mica Radial Lead Capacitors 56000pF 300V +/-5%
CAP MICA 0.056UF 5% 300V RADIAL
Cap 0.056uF 300VDC 5% 37.1 X 10.7 X 23.1mm RDL 27mm
Mica Capacitors, Standard Dipped 300V
MICA300V | Cornell-Dubilier CD42FC563JO3
SILVER MICA CAPACITOR, 0.056UF, 300V, 5%, RADIAL; Capacitance:0.056µF; Voltage(DC):300V; Capacitance Tolerance:± 5%; Capacitor Terminals:PC Pin; Lead Spacing:27mm; Capacitor Case / Package:Radial Leaded; Product Length:37.1mm RoHS Compliant: No

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor