Cornell Dubilier CD42FA913GO3

Mica Capacitor, Mica, 100V, 2% +Tol, 2% -Tol, 0/+70ppm/Cel TC, 0.091uF, Through Hole Mount
$ 94.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD42FA913GO3.

IHS

Datasheet13 pages3 years ago
Datasheet13 pages6 years ago

New Yorker Electronics

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-87.50%

Alternate Parts

Price @ 1000
$ 94.43
$ 237.17
$ 237.17
Stock
784
348
348
Authorized Distributors
6
4
4
Capacitance
91 nF
91 nF
91 nF
Mount
Through Hole
-
-
Case/Package
Radial
-
-
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
2 %
-
-
Temperature Coefficient
70 ppm/°C
-
-
Military Standard
-
-
-
Height - Seated (Max)
23.9014 mm
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.20
Introduction Date2002-09-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cornell DubilierCD42FA823GO3
Mica Capacitor, Mica, 100V, 2% +Tol, 2% -Tol, 0/+70ppm/Cel TC, 0.082uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier CD42FA913GO3 provided by its distributors.

Mica Capacitor, Mica, 100V, 2% +Tol, 2% -Tol, 0/+70ppm/Cel TC, 0.091uF, Through Hole Mount
Cap Mica 0.091uF 100V 2%( 38.1 X 12.7 X 23.9mm) Radial 27mm 125C T/R
MICA, 91000 Cap, 100V | Cornell-Dubilier CD42FA913GO3
Mica Capacitors, Standard Dipped 91000µF 100V
Radial CD42 100V 0.091muF ±2% 70ppm/C
91nF ¡À2% 100V 38.1mm*12.7mm*23.9mm

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor