Cornell Dubilier CD42FA823GO3F

Mica Capacitor, Mica, 100V, 2% +Tol, 2% -Tol, 0/+70ppm/Cel TC, 0.082uF, Through Hole Mount
$ 76.287
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD42FA823GO3F.

IHS

Datasheet13 pages3 years ago

Newark

New Yorker Electronics

Electro Sonic

Sager Electronics

Alternate Parts

Price @ 1000
$ 76.287
$ 73.476
Stock
1,045
1,052
Authorized Distributors
4
4
Capacitance
82 nF
82 nF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
100 V
100 V
Tolerance
2 %
2 %
Temperature Coefficient
70 ppm/°C
70 ppm/°C
Military Standard
-
-
Height - Seated (Max)
23.3934 mm
23.3934 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cornell DubilierCD42FA753JO3
Mica Capacitor, Mica, 100V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.075uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier CD42FA823GO3F provided by its distributors.

Mica Capacitor, Mica, 100V, 2% +Tol, 2% -Tol, 0/+70ppm/Cel TC, 0.082uF, Through Hole Mount
CD42 Radial Mica Capacitor 1.480Lx0.461W 37.60mmx11.70mm 70ppm/C ±2% 0.082muF
Mica Radial Lead Capacitors 82000pF 100V +/-2%
CAP MICA 0.082UF 2% 100V RADIAL
Mica Capacitors, Standard Dipped 100V
MICA100V | Cornell-Dubilier CD42FA823GO3F
SILVER MICA CAPACITOR, 0.082UF, 100V, 2%, RADIAL; Capacitance:0.082µF; Voltage(DC):100V; Capacitance Tolerance:± 2%; Capacitor Terminals:PC Pin; Lead Spacing:27mm; Capacitor Case / Package:Radial Leaded; Product Length:37.6mm RoHS Compliant: Yes

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor