Cornell Dubilier CD42FA753FP3

Mica Capacitor, Mica, 100V, 1% +Tol, 1% -Tol, 0/+70ppm/Cel TC, 0.075uF, Through Hole Mount
$ 74.231
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD42FA753FP3.

IHS

Datasheet13 pages3 years ago
Datasheet13 pages5 years ago

New Yorker Electronics

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 74.231
$ 237.92
$ 237.92
Stock
1,533
1,501
1,501
Authorized Distributors
6
4
4
Capacitance
75 nF
75 nF
75 nF
Mount
-
-
-
Case/Package
-
-
-
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
-
-
-
Temperature Coefficient
-
-
-
Military Standard
-
-
-
Height - Seated (Max)
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Cornell Dubilier CD42FA753FP3 provided by its distributors.

Mica Capacitor, Mica, 100V, 1% +Tol, 1% -Tol, 0/+70ppm/Cel TC, 0.075uF, Through Hole Mount
Cap Mica 0.075uF 100V 1% (37.3 X 11.2 X 23.1mm) Radial 27mm 150C T/R
MICA | Cornell-Dubilier CD42FA753FP3
Mica Capacitors, Standard Dipped
Radial CD42 100V 0.075muF ±1% 0/+70ppm/Cel ppm/C

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor