Cornell Dubilier CD30FD472FO3

Mica Capacitor, Mica, 500V, 1% +Tol, 1% -Tol, 0/+70ppm/Cel TC, 0.0047uF, Through Hole Mount, 7827
$ 23.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD30FD472FO3.

Newark

Datasheet13 pages6 years ago

New Yorker Electronics

Electro Sonic

Sager Electronics

Master Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.20
Introduction Date2002-09-12
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Cornell DubilierCD30FD502FO3
Mica Capacitor, Mica, 500V, 1% +Tol, 1% -Tol, 0/+70ppm/Cel TC, 0.005uF, Through Hole Mount
Cornell DubilierCD19FD472FO3
Cap Mica 0.0047uF 500V 1% (17.8 X 8.9 X 14.7mm) Radial 8.7mm 125C T/R
Cornell DubilierCD19FD502FO3
Mica Capacitor, Mica, 500V, 1% +Tol, 1% -Tol, 0/+70ppm/Cel TC, 0.005uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier CD30FD472FO3 provided by its distributors.

Mica Capacitor, Mica, 500V, 1% +Tol, 1% -Tol, 0/+70ppm/Cel TC, 0.0047uF, Through Hole Mount, 7827
MICA, 4700 Cap, 500V | Cornell-Dubilier CD30FD472FO3
Mica Radial Lead Capacitors 4700pF 500V +/-1%
Mica Capacitors, Standard Dipped 4700µF 500V
Silver Mica Capacitor 4700Pf, 500V, 1%, Radial; Capacitance:4700Pf; Voltage(Dc):500V; Capacitance Tolerance:± 1%; Capacitor Terminals:Pc Pin; Lead Spacing:11.1Mm; Capacitor Case/Package:Radial Leaded; Product Length:19.8Mm Rohs Compliant: No |Cornell Dubilier CD30FD472FO3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor