Cornell Dubilier CD19FD472FO3

Cap Mica 0.0047uF 500V 1% (17.8 X 8.9 X 14.7mm) Radial 8.7mm 125C T/R
$ 13.483
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD19FD472FO3.

IHS

Datasheet13 pages3 years ago

Newark

New Yorker Electronics

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+78.13%

Alternate Parts

Price @ 1000
$ 13.483
$ 11.145
$ 11.145
Stock
462
10,822
10,822
Authorized Distributors
5
6
6
Capacitance
4.7 nF
4.7 nF
4.7 nF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
500 V
500 V
500 V
Tolerance
1 %
1 %
1 %
Temperature Coefficient
70 ppm/°C
70 ppm/°C
70 ppm/°C
Military Standard
-
-
-
Height - Seated (Max)
14.7066 mm
14.7066 mm
14.7066 mm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.20
Introduction Date2002-09-12
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Cornell DubilierCD19FD502FO3
Mica Capacitor, Mica, 500V, 1% +Tol, 1% -Tol, 0/+70ppm/Cel TC, 0.005uF, Through Hole Mount
Cornell DubilierCD19FD512FO3
Mica Capacitor, Mica, 500V, 1% +Tol, 1% -Tol, 0/+70ppm/Cel TC, 0.0051uF, Through Hole Mount
Cornell DubilierCD19FD432FO3
Mica Capacitor, Mica, 500V, 1% +Tol, 1% -Tol, 0/+70ppm/Cel TC, 0.0043uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier CD19FD472FO3 provided by its distributors.

Cap Mica 0.0047uF 500V 1% (17.8 X 8.9 X 14.7mm) Radial 8.7mm 125C T/R
Mica Capacitor, Mica, 500V, 1% +Tol, 1% -Tol, 0/+70ppm/Cel TC, 0.0047uF, Through Hole Mount, 7035
Mica Radial Lead Capacitors 4700pF 500V 1%
Mica Capacitors, Standard Dipped 500V
MICA500V | Cornell-Dubilier CD19FD472FO3
Silver Mica Capacitor 4700Pf, 500V, 1%, Radial; Capacitance:4700Pf; Voltage(Dc):500V; Capacitance Tolerance:± 1%; Capacitor Terminals:Pc Pin; Lead Spacing:8.7Mm; Capacitor Case/Package:Radial Leaded; Product Length:17.8Mm Rohs Compliant: No |Cornell Dubilier CD19FD472FO3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor