Cornell Dubilier CD30FD153JO3

Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.015uF, Through Hole Mount
$ 31.565
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD30FD153JO3.

Newark

Datasheet13 pages5 years ago
Datasheet7 pages12 years ago

New Yorker Electronics

Sager Electronics

Electro Sonic

Master Electronics

Inventory History

3 month trend:
+157%

Alternate Parts

Price @ 1000
$ 31.565
$ 67.205
$ 67.205
Stock
2,774
3,121
3,121
Authorized Distributors
6
6
6
Capacitance
15 nF
15 nF
15 nF
Mount
Through Hole
-
-
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
500 V
500 V
500 V
Tolerance
5 %
5 %
5 %
Temperature Coefficient
70 ppm/°C
70 ppm/°C
70 ppm/°C
Military Standard
Not
MIL-PRF-39001
MIL-PRF-39001
Height - Seated (Max)
22.9108 mm
-
-

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.20
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cornell DubilierCD30FD163FO3
Mica Capacitor, Mica, 500V, 1% +Tol, 1% -Tol, 0/+70ppm/Cel TC, 0.016uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier CD30FD153JO3 provided by its distributors.

Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.015uF, Through Hole Mount
Cap Mica 0.015uF 500V 5%( 20.6 X 9.9 X 22.9mm) Radial 11.1mm 125C T/R
Mica Capacitors .015UF 500V 5% | Cornell-Dubilier CD30FD153JO3
Mica Capacitors, Standard Dipped 15000µF 500V
Radial CD30 500V 0.015muF ±5% 70ppm/C
15nF ¡À5% 500V 20.6mm*9.9mm*22.9mm
SILVER MICA CAPACITOR, 0.015UF, 500V, 5%, RADIAL; Capacitance:0.015µF; Voltage(DC):500V; Capacitance Tolerance:± 5%; Capacitor Terminals:PC Pin; Lead Spacing:11.1mm; Capacitor Case / Package:Radial Leaded; Product Length:20.6mm RoHS Compliant: No

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor