Cornell Dubilier CD30FD153FO3

Mica Capacitor, Mica, 500V, 1% +Tol, 1% -Tol, 0/+70ppm/Cel TC, 0.015uF, Through Hole Mount, 8139
$ 36.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD30FD153FO3.

Newark

Datasheet13 pages6 years ago

New Yorker Electronics

Electro Sonic

Sager Electronics

Master Electronics

Alternate Parts

Price @ 1000
$ 36.84
$ 102.769
Stock
3,616
2,886
Authorized Distributors
4
4
Capacitance
15 nF
15 nF
Mount
Through Hole
-
Case/Package
Radial
-
Voltage Rating (DC)
500 V
500 V
Tolerance
1 %
-
Temperature Coefficient
70 ppm/°C
-
Military Standard
-
-
Height - Seated (Max)
22.9108 mm
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.20
Introduction Date2002-09-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cornell DubilierCD30FD163FO3
Mica Capacitor, Mica, 500V, 1% +Tol, 1% -Tol, 0/+70ppm/Cel TC, 0.016uF, Through Hole Mount
Cornell DubilierCD30FD163JO3
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.016uF, Through Hole Mount
Cornell DubilierCD30FD163GO3
Mica Capacitor, Mica, 500V, 2% +Tol, 2% -Tol, 0/+70ppm/Cel TC, 0.016uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier CD30FD153FO3 provided by its distributors.

Mica Capacitor, Mica, 500V, 1% +Tol, 1% -Tol, 0/+70ppm/Cel TC, 0.015uF, Through Hole Mount, 8139
MICA, 15000 Cap, 500V | Cornell-Dubilier CD30FD153FO3
Mica Radial Lead Capacitors 15000pF 500V +/-1%
CAP MICA 0.015UF 1% 500V RADIAL
Mica Capacitors, Standard Dipped 15000µF 500V
SILVER MICA CAPACITOR, 0.015UF, 500V, 1%, RADIAL; Capacitance:0.015µF; Voltage(DC):500V; Capacitance Tolerance:± 1%; Capacitor Terminals:PC Pin; Lead Spacing:11.1mm; Capacitor Case / Package:Radial Leaded; Product Length:20.6mm RoHS Compliant: No

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor