Cornell Dubilier CD30FD103GO3F

Mica Capacitor, Mica, 500V, 2% +Tol, 2% -Tol, 0/+70ppm/Cel TC, 0.01uF, Through Hole Mount, 8034
$ 25.493
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD30FD103GO3F.

Newark

Datasheet13 pages6 years ago
Datasheet7 pages12 years ago

New Yorker Electronics

Electro Sonic

Sager Electronics

Master Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 25.493
$ 26.36
$ 26.36
Stock
2,854
2,753
2,753
Authorized Distributors
6
4
4
Capacitance
10 nF
10 nF
10 nF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
500 V
500 V
500 V
Tolerance
2 %
2 %
2 %
Temperature Coefficient
70 ppm/°C
70 ppm/°C
70 ppm/°C
Military Standard
-
-
-
Height - Seated (Max)
22.606 mm
22.606 mm
22.606 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Cornell DubilierCD19FA103GO3
Mica Capacitor, Mica, 100V, 2% +Tol, 2% -Tol, 0/+70ppm/Cel TC, 0.01uF, Through Hole Mount
Cornell DubilierCD30FD113JO3F
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.011uF, Through Hole Mount
Cornell DubilierCDV30FF103JO3F
Mica Capacitor, Mica, 1000V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.01uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier CD30FD103GO3F provided by its distributors.

Mica Capacitor, Mica, 500V, 2% +Tol, 2% -Tol, 0/+70ppm/Cel TC, 0.01uF, Through Hole Mount, 8034
MICA, 10000 Cap, 500V | Cornell-Dubilier CD30FD103GO3F
Mica Radial Lead Capacitors 10000pF 500V +/-2%
Mica Capacitors, Standard Dipped 10000µF 500V
Radial CD30 500V 10000pF ±2% 70ppm/C
10nF ¡À2% 500V 20.3mm*8.6mm*22.6mm
SILVER MICA CAPACITOR, 0.01UF, 500V, 2%, RADIAL; Capacitance:0.01µF; Voltage(DC):500V; Capacitance Tolerance:± 2%; Capacitor Terminals:PC Pin; Lead Spacing:11.1mm; Capacitor Case / Package:Radial Leaded; Product Length:20.3mm RoHS Compliant: Yes

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor