Cornell Dubilier CD30FC273FO3F

Mica Capacitor, Mica, 300V, 1% +Tol, 1% -Tol, 0/+70ppm/Cel TC, 0.027uF, Through Hole Mount
$ 58.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD30FC273FO3F.

Newark

Datasheet13 pages5 years ago
Datasheet7 pages12 years ago

New Yorker Electronics

Electro Sonic

Sager Electronics

Master Electronics

Alternate Parts

Price @ 1000
$ 58.75
$ 56.61
Stock
1,324
1,644
Authorized Distributors
4
4
Capacitance
27 nF
27 nF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
300 V
300 V
Tolerance
1 %
1 %
Temperature Coefficient
70 ppm/°C
70 ppm/°C
Military Standard
-
-
Height - Seated (Max)
23.0886 mm
23.0886 mm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.20
Introduction Date2002-09-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cornell DubilierCD42FD273FO3
Mica Capacitor, Mica, 500V, 1% +Tol, 1% -Tol, 0/+70ppm/Cel TC, 0.027uF, Through Hole Mount
Cornell DubilierCD30FC253JO3F
Mica Capacitor, Mica, 300V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.025uF, Through Hole Mount
Cornell DubilierCD42FD253FO3
Mica Capacitor, Mica, 500V, 1% +Tol, 1% -Tol, 0/+70ppm/Cel TC, 0.025uF, Through Hole Mount
Cornell DubilierCD42FD253FO3F
Mica Capacitor, Mica, 500V, 1% +Tol, 1% -Tol, 0/+70ppm/Cel TC, 0.025uF, Through Hole Mount
Cornell DubilierCD42FD273JO3
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.027uF, Through Hole Mount
Cornell DubilierCD42FD273GO3
Mica Capacitor, Mica, 500V, 2% +Tol, 2% -Tol, 0/+70ppm/Cel TC, 0.027uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier CD30FC273FO3F provided by its distributors.

Mica Capacitor, Mica, 300V, 1% +Tol, 1% -Tol, 0/+70ppm/Cel TC, 0.027uF, Through Hole Mount
MICA, 27000 Cap, 300V | Cornell-Dubilier CD30FC273FO3F
Mica Radial Lead Capacitors 27000pF 300V +/-1%
CAP MICA 0.027UF 1% 300V RADIAL
Mica Capacitors, Standard Dipped 27000µF 300V
Radial CD30 300V 0.027muF ±1% 70ppm/C
SILVER MICA CAPACITOR, 0.027UF, 300V, 1%, RADIAL; Capacitance:0.027µF; Voltage(DC):300V; Capacitance Tolerance:± 1%; Capacitor Terminals:PC Pin; Lead Spacing:11.1mm; Capacitor Case / Package:Radial Leaded; Product Length:20.8mm RoHS Compliant: Yes

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor