Cornell Dubilier CD19FD252FO3F

Mica Capacitor, Mica, 500V, 1% +Tol, 1% -Tol, 0/+70ppm/Cel TC, 0.0025uF, Through Hole Mount
$ 6.445
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD19FD252FO3F.

IHS

Datasheet13 pages3 years ago

Newark

New Yorker Electronics

Electro Sonic

Sager Electronics

Alternate Parts

Price @ 1000
$ 6.445
$ 6.17
Stock
4,124
2,963
Authorized Distributors
5
6
Capacitance
2.5 nF
2.5 nF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
500 V
500 V
Tolerance
1 %
1 %
Temperature Coefficient
70 ppm/°C
70 ppm/°C
Military Standard
-
Not
Height - Seated (Max)
13.6906 mm
13.6906 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cornell DubilierCD19FD242FO3
Mica Capacitor, Mica, 500V, 1% +Tol, 1% -Tol, 0/+70ppm/Cel TC, 0.0024uF, Through Hole Mount
Cornell DubilierCD19FD242FO3F
Mica Capacitor, Mica, 500V, 1% +Tol, 1% -Tol, 0/+70ppm/Cel TC, 0.0024uF, Through Hole Mount
Cornell DubilierCD19FD272FO3
Cap Mica 0.0027uF 500V 1% (17.3 X 6.9 X 13.7mm) Radial 8.7mm 125C T/R

Descriptions

Descriptions of Cornell Dubilier CD19FD252FO3F provided by its distributors.

Mica Capacitor, Mica, 500V, 1% +Tol, 1% -Tol, 0/+70ppm/Cel TC, 0.0025uF, Through Hole Mount
Mica Radial Lead Capacitors 2500pF 500V +/-1%
CAP MICA 2500PF 1% 500V RADIAL
Mica Capacitors, Standard Dipped 500V
MICA500V | Cornell-Dubilier CD19FD252FO3F
Radial CD19 500V 2500pF ±1% 70ppm/C
Silver Mica Capacitor 2500Pf, 500V, 1%, Radial; Capacitance:2500Pf; Voltage(Dc):500V; Capacitance Tolerance:± 1%; Capacitor Terminals:Pc Pin; Lead Spacing:8.7Mm; Capacitor Case/Package:Radial Leaded; Product Length:17.3Mm Rohs Compliant: Yes |Cornell Dubilier CD19FD252FO3F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor