Cornell Dubilier CD17FD121JO3

High-Frequency, Mica Capacitors, High-Frequency Capacitors for CATV and RF Applications 500V
$ 1.431
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD17FD121JO3.

New Yorker Electronics

Datasheet3 pages4 years ago

Newark

Electro Sonic

Mouser

Inventory History

3 month trend:
-14.29%

Alternate Parts

Price @ 1000
$ 1.431
$ 3.069
$ 3.069
Stock
8,632
13,877
13,877
Authorized Distributors
4
6
6
Capacitance
120 pF
120 pF
120 pF
Mount
-
-
-
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
500 V
500 V
500 V
Tolerance
5 %
5 %
5 %
Temperature Coefficient
-
70 ppm/°C
70 ppm/°C
Military Standard
-
MIL-C-5
MIL-C-5
Height - Seated (Max)
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Cornell DubilierCD15FD121JO3F
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.00012uF, Through Hole Mount
Cornell DubilierCD15FD121JO3
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.00012uF, Through Hole Mount
Cornell DubilierCD16FD121JO3
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 70ppm/Cel TC, 0.00012uF, Through Hole Mount, 4315

Descriptions

Descriptions of Cornell Dubilier CD17FD121JO3 provided by its distributors.

High-Frequency, Mica Capacitors, High-Frequency Capacitors for CATV and RF Applications 500V
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.00012uF, Through Hole Mount, 4618
Mica Radial Lead Capacitors 120pF 500V +/-5%
MICA500V | Cornell-Dubilier CD17FD121JO3
Silver Mica Capacitor 120Pf, 500V, 5%, Radial; Capacitance:120Pf; Voltage(Dc):500V; Capacitance Tolerance:± 5%; Capacitor Terminals:Pc Pin; Lead Spacing:5.9Mm; Capacitor Case/Package:Radial Leaded; Product Length:11.7Mm Rohs Compliant: No |Cornell Dubilier CD17FD121JO3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor