Cornell Dubilier CD17ED200JO3F

CD17 Radial Mica Capacitor 0.449Lx0.169W 11.40mmx4.30mm -20/+100ppm/Cel ppm/C ±5% 20pF
$ 1.289
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD17ED200JO3F.

New Yorker Electronics

Datasheet3 pages4 years ago

Newark

Sager Electronics

Mouser

Inventory History

3 month trend:
-21.15%

Alternate Parts

Price @ 1000
$ 1.289
$ 1.14
$ 1.14
Stock
3,790
19,957
19,957
Authorized Distributors
6
6
6
Capacitance
20 pF
20 pF
20 pF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
500 V
500 V
500 V
Tolerance
5 %
5 %
5 %
Temperature Coefficient
-
100 ppm/°C
100 ppm/°C
Military Standard
-
Not
Not
Height - Seated (Max)
9.0932 mm
9.0932 mm
9.0932 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cornell DubilierCD15ED200JO3F
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, -20/+100ppm/Cel TC, 0.00002uF, Through Hole Mount
Cornell DubilierCD15ED200JO3
Capacitor Mica 20pF 500 Volt 5% (11.4 X 4.3 X 9.1mm) Radial 5.9mm 125C
Cornell DubilierCD15CD180JO3F
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 200ppm/Cel TC, 0.000018uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier CD17ED200JO3F provided by its distributors.

CD17 Radial Mica Capacitor 0.449Lx0.169W 11.40mmx4.30mm -20/+100ppm/Cel ppm/C ±5% 20pF
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, -20/+100ppm/Cel TC, 0.00002uF, Through Hole Mount
High-Frequency, Mica Capacitors, High-Frequency Capacitors for CATV and RF Applications 500V
Silver Mica Capacitor 20Pf, 500V, 5%, Radial; Capacitance:20Pf; Voltage(Dc):500V; Capacitance Tolerance:± 5%; Capacitor Terminals:Pc Pin; Lead Spacing:5.9Mm; Capacitor Case/Package:Radial Leaded; Product Length:11.4Mm Rohs Compliant: Yes |Cornell Dubilier CD17ED200JO3F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor