Cornell Dubilier CD15FD101GO3F

Mica Capacitor, Mica, 500V, 2% +Tol, 2% -Tol, 0/+70ppm/Cel TC, 0.0001uF, Through Hole Mount
$ 1.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD15FD101GO3F.

IHS

Datasheet13 pages3 years ago

Newark

Sager Electronics

New Yorker Electronics

Farnell

Inventory History

3 month trend:
-6.96%

Alternate Parts

Price @ 1000
$ 1.7
$ 8.88
$ 8.88
Stock
11,563
1,680
1,680
Authorized Distributors
6
4
4
Capacitance
100 pF
100 pF
100 pF
Mount
Through Hole
-
-
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
500 V
500 V
500 V
Tolerance
2 %
2 %
2 %
Temperature Coefficient
70 ppm/°C
70 ppm/°C
70 ppm/°C
Military Standard
-
MIL-PRF-39001
MIL-PRF-39001
Height - Seated (Max)
9.0932 mm
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.20
Introduction Date2002-09-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cornell DubilierCD15FD910GO3
Mica Capacitor, Mica, 500V, 2% +Tol, 2% -Tol, 0/+70ppm/Cel TC, 0.000091uF, Through Hole Mount
Cornell DubilierCD15FD910JO3F
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.000091uF, Through Hole Mount
Cornell DubilierCD15FD910JO3
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.000091uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier CD15FD101GO3F provided by its distributors.

Mica Capacitor, Mica, 500V, 2% +Tol, 2% -Tol, 0/+70ppm/Cel TC, 0.0001uF, Through Hole Mount
Cap Mica 100pF 500V 2% (11.7 X 4.6 X 9.1mm) Radial 5.9mm 125C
MICA CAPACITOR, STANDARD DIPPED, 100PF, 2%, RADIAL LEADED
SILVER MICA CAPACITOR 100PF, 500V, 2%, R; SILVER MICA CAPACITOR 100PF, 500V, 2%, RADIAL; Capacitance: 100pF; Voltage(DC): 500V; Capacitance Tolerance: ± 2%; Capacitor Terminals: PC Pin; Lead Spacing: 5.9mm; Capacitor Case / P
Silver Mica Capacitor 100Pf, 500V, 2%, Radial; Capacidad:100Pf; Tolerancia, Capacitancia:± 2%; Tensión Nominal:500V; Terminales Del Condensador:Conexión Radial; Espaciado De Cable:5.9Mm; Tipo De Empaquetado:Individual |Cornell Dubilier CD15FD101GO3F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor