Cornell Dubilier CD15FA102GO3

Cap Mica 0.001uF 100V 2% (12.2 X 5.8 X 10.2mm) Radial 5.9mm 125C T/R
$ 7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD15FA102GO3.

IHS

Datasheet13 pages3 years ago

Newark

New Yorker Electronics

RS (Formerly Allied Electronics)

Master Electronics

Inventory History

3 month trend:
-16.75%

Alternate Parts

Price @ 1000
$ 7
$ 5.794
Stock
4,325
10,697
Authorized Distributors
6
6
Capacitance
1 nF
1 nF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
100 V
100 V
Tolerance
2 %
2 %
Temperature Coefficient
70 ppm/°C
70 ppm/°C
Military Standard
Not
Not
Height - Seated (Max)
10.2108 mm
10.2108 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.20
Introduction Date2002-09-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cornell DubilierCD15FA911GO3
Mica Capacitor, Mica, 100V, 2% +Tol, 2% -Tol, 0/+70ppm/Cel TC, 0.00091uF, Through Hole Mount
Cornell DubilierCD15FA911JO3
Mica Capacitor, Mica, 100V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.00091uF, Through Hole Mount
Cornell DubilierCD15FA911JO3F
Mica Capacitor, Mica, 100V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.00091uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier CD15FA102GO3 provided by its distributors.

Cap Mica 0.001uF 100V 2% (12.2 X 5.8 X 10.2mm) Radial 5.9mm 125C T/R
Mica Capacitor, Mica, 100V, 2% +Tol, 2% -Tol, 0/+70ppm/Cel TC, 0.001uF, Through Hole Mount, 4823
Mica Capacitors 1000pF 100V 2% | Cornell-Dubilier CD15FA102GO3
Mica Radial Lead Capacitors 1000pF 100V 2%
Mica Capacitors, Standard Dipped 100V
Radial CD15 100V 1000pF ±2% 70ppm/C
1nF ¡À2% 100V 12.2mm*5.8mm*10.2mm
Silver Mica Capacitor 1000Pf, 100V, 2%, Radial; Capacitance:1000Pf; Voltage(Dc):100V; Capacitance Tolerance:± 2%; Capacitor Terminals:Pc Pin; Lead Spacing:5.9Mm; Capacitor Case/Package:Radial Leaded; Product Length:12.2Mm Rohs Compliant: No |Cornell Dubilier CD15FA102GO3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor