Cornell Dubilier CD15ED680GO3F

Mica Capacitor, Mica, 500V, 2% +Tol, 2% -Tol, -20/+100ppm/Cel TC, 0.000068uF, Through Hole Mount, 4518
$ 1.705
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD15ED680GO3F.

IHS

Datasheet13 pages3 years ago

Newark

New Yorker Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-12.75%

Alternate Parts

Price @ 1000
$ 1.705
$ 3.766
$ 3.766
Stock
2,357
2,760
2,760
Authorized Distributors
6
6
6
Capacitance
68 pF
68 pF
68 pF
Mount
Through Hole
-
-
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
500 V
500 V
500 V
Tolerance
2 %
2 %
2 %
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C
Military Standard
-
MIL-C-5
MIL-C-5
Height - Seated (Max)
9.0932 mm
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.20
Introduction Date2002-09-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cornell DubilierCD15ED620GO3F
Cap Mica 62pF 500V 2% (11.4 X 4.3 X 9.1mm) Radial 5.9mm 125C
Cornell DubilierCD15ED620GO3
Cap Mica 62pF 500V 2% (11.4 X 4.3 X 9.1mm) Radial 5.9mm 125C T/R
Cornell DubilierCD10ED680GO3
Mica Capacitor, Mica, 500V, 2% +Tol, 2% -Tol, -20/+100ppm/Cel TC, 0.000068uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier CD15ED680GO3F provided by its distributors.

Mica Capacitor, Mica, 500V, 2% +Tol, 2% -Tol, -20/+100ppm/Cel TC, 0.000068uF, Through Hole Mount, 4518
Mica Radial Lead Capacitors 68pF 500V +/-2%
Mica Capacitors, Standard Dipped 500V
Radial CD15 500V 68pF ±2% 100ppm/C
68pF ¡À2% 500V 11.4mm*4.6mm*9.1mm
Silver Mica Capacitor 68Pf, 500V, 2%, Radial; Capacitance:68Pf; Voltage(Dc):500V; Capacitance Tolerance:± 2%; Capacitor Terminals:Pc Pin; Lead Spacing:5.9Mm; Capacitor Case/Package:Radial Leaded; Product Length:11.4Mm Rohs Compliant: Yes |Cornell Dubilier CD15ED680GO3F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor