Cornell Dubilier CD15ED620FO3

Mica Capacitor, Mica, 500V, 1% +Tol, 1% -Tol, -20/+100ppm/Cel TC, 0.000062uF, Through Hole Mount
$ 1.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD15ED620FO3.

IHS

Datasheet13 pages3 years ago

Newark

New Yorker Electronics

Electro Sonic

Sager Electronics

Alternate Parts

Price @ 1000
$ 1.97
$ 2.112
Stock
3,442
2,228
Authorized Distributors
4
5
Capacitance
62 pF
62 pF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
500 V
500 V
Tolerance
1 %
1 %
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Military Standard
-
-
Height - Seated (Max)
9.0932 mm
9.0932 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cornell DubilierCD15ED560FO3
Cap Mica 56pF 500V 1%( 11.4 X 4.3 X 9.1mm) Radial 5.9mm 125C T/R
Cornell DubilierCD10ED620FO3
Mica Capacitor, Mica, 500V, 1% +Tol, 1% -Tol, -20/+100ppm/Cel TC, 0.000062uF, Through Hole Mount
Cornell DubilierCD10ED680FO3
Mica Capacitor, Mica, 500V, 1% +Tol, 1% -Tol, -20/+100ppm/Cel TC, 0.000068uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier CD15ED620FO3 provided by its distributors.

Mica Capacitor, Mica, 500V, 1% +Tol, 1% -Tol, -20/+100ppm/Cel TC, 0.000062uF, Through Hole Mount
Mica Radial Lead Capacitors 62pF 500V +/-1%
Mica Capacitors, Standard Dipped 500V
MICA500V | Cornell-Dubilier CD15ED620FO3
Silver Mica Capacitor 62Pf, 500V, 1%, Radial; Capacitance:62Pf; Voltage(Dc):500V; Capacitance Tolerance:± 1%; Capacitor Terminals:Pc Pin; Lead Spacing:5.9Mm; Capacitor Case/Package:Radial Leaded; Product Length:11.4Mm Rohs Compliant: No |Cornell Dubilier CD15ED620FO3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor