Cornell Dubilier CD15ED500JO3F

Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, -20/+100ppm/Cel TC, 0.00005uF, Through Hole Mount
$ 1.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD15ED500JO3F.

Master Electronics

Datasheet13 pages3 years ago

Newark

Sager Electronics

New Yorker Electronics

Farnell

Inventory History

3 month trend:
+13.33%

Alternate Parts

Price @ 1000
$ 1.55
$ 1.233
Stock
8,118
12,832
Authorized Distributors
6
6
Capacitance
50 pF
50 pF
Mount
PCB, Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
500 V
500 V
Tolerance
5 %
5 %
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Military Standard
-
Not
Height - Seated (Max)
9.0932 mm
9.0932 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cornell DubilierCD15ED470JO3F
CAPACITOR, MICA, CAP 47PF, TOL 5%, RADIAL DIPPED, 500VDC, LS 5.9MM
Cornell DubilierCD15ED470JO3
Cap Mica 47pF 500V 5%( 11.4 X 4.3 X 9.1mm) Radial 5.9mm 125C T/R
Cornell DubilierCD10ED500JO3F
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, -20/+100ppm/Cel TC, 0.00005uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier CD15ED500JO3F provided by its distributors.

Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, -20/+100ppm/Cel TC, 0.00005uF, Through Hole Mount
CAPACITOR, MICA, CAP 50PF, TOL 5%, RADIAL DIPPED, 500VDC, LS 5.9MM
Cap Mica 50pF 500V 5% (11.4 X 4.3 X 9.1mm) Radial 5.9mm 125C
CD15 Series 500 V 50 pF ±5% LS=5.9 mm Radial Standard Dipped MICA Capacitor
SILVER MICA CAPACITOR 50PF, 500V, 5%, RA; SILVER MICA CAPACITOR 50PF, 500V, 5%, RADIAL; Capacitance:50pF; Voltage(DC):500V; Capacitance Tolerance:± 5%; Capacitor Terminals:PC Pin; Lead Spacing:5.9mm; Capacitor Case / Pac
Silver Mica Capacitor 50Pf, 500V, 5%, Radial; Capacidad:50Pf; Tolerancia, Capacitancia:± 5%; Tensión Nominal:500V; Terminales Del Condensador:Conexión Radial; Espaciado De Cable:5.9Mm; Tipo De Empaquetado:Individual |Cornell Dubilier CD15ED500JO3F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor