Cornell Dubilier CD15ED240DO3F

Mica Capacitor, Mica, 500V, 2.0833% +Tol, 2.0833% -Tol, -20/+100ppm/Cel TC, 0.000024uF, Through Hole Mount
$ 1.644
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD15ED240DO3F.

IHS

Datasheet13 pages3 years ago

Newark

New Yorker Electronics

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-14.29%

Alternate Parts

Price @ 1000
$ 1.644
$ 1.583
Stock
3,962
5,204
Authorized Distributors
5
4
Capacitance
24 pF
24 pF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
500 V
500 V
Tolerance
-
-
Temperature Coefficient
-
-
Military Standard
-
Not
Height - Seated (Max)
9.0932 mm
9.0932 mm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.20
Introduction Date2002-09-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cornell DubilierCD15ED220JO3
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, -20/+100ppm/Cel TC, 2.2e-05uF, Through Hole Mount
Cornell DubilierCD15ED220DO3
Cap Mica 22pF 500V 0.5pF (11.4 X 4.3 X 9.1mm) Radial 5.9mm 125C T/R
Cornell DubilierCD15ED220JO3F
CAPACITOR, MICA, CAP 22PF, TOL 5%, RADIAL DIPPED, 500VDC, LS 5.9MM

Descriptions

Descriptions of Cornell Dubilier CD15ED240DO3F provided by its distributors.

Mica Capacitor, Mica, 500V, 2.0833% +Tol, 2.0833% -Tol, -20/+100ppm/Cel TC, 0.000024uF, Through Hole Mount
Mica Radial Lead Capacitors 24pF 500V +/-0.5pF
Mica Capacitors, Standard Dipped 500V
Radial CD15 500V 24pF ±0.5pF -20/+100ppm/Cel ppm/C
Silver Mica Capacitor 24Pf, 500V, 0.5Pf, Radial; Capacitance:24Pf; Voltage(Dc):500V; Capacitance Tolerance:± 0.5Pf; Capacitor Terminals:Pc Pin; Lead Spacing:5.9Mm; Capacitor Case/Package:Radial Leaded; Product Length:11.4Mm Rohs Compliant: Yes |Cornell Dubilier CD15ED240DO3F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor