Cornell Dubilier CD15CD180DO3

Cap Mica 18pF 500V 0.5pF (11.4 X 4.3 X 9.1mm) Radial 5.9mm 125C T/R
$ 1.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD15CD180DO3.

IHS

Datasheet13 pages3 years ago

Newark

New Yorker Electronics

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-2.62%

Alternate Parts

Price @ 1000
$ 1.53
$ 1.573
Stock
2,806
3,763
Authorized Distributors
6
6
Capacitance
18 pF
18 pF
Mount
-
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
500 V
500 V
Tolerance
-
3 %
Temperature Coefficient
200 ppm/°C
200 ppm/°C
Military Standard
Not
-
Height - Seated (Max)
-
9.0932 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cornell DubilierCM05CD180JO3
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 200ppm/Cel TC, 0.000018uF, Through Hole Mount
Cornell DubilierCD5CC180DO3
Cap Mica 18pF 300V 0.5pF (6.9 X 3 X 5.1mm) Radial 3mm 125C
Cornell DubilierCD10CD180JO3F
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 200ppm/Cel TC, 0.000018uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier CD15CD180DO3 provided by its distributors.

Cap Mica 18pF 500V 0.5pF (11.4 X 4.3 X 9.1mm) Radial 5.9mm 125C T/R
Mica Capacitor, Mica, 500V, 2.78% +Tol, 2.78% -Tol, -200/+200ppm/Cel TC, 0.000018uF, Through Hole Mount
Mica Capacitors, Standard Dipped 500V
MICA500V | Cornell-Dubilier CD15CD180DO3
18pF ¡À0.5pF 500V 11.4mm*4.3mm*9.1mm
Silver Mica Capacitor 18Pf, 500V, 0.5Pf, Radial; Capacitance:18Pf; Voltage(Dc):500V; Capacitance Tolerance:± 0.5Pf; Capacitor Terminals:Pc Pin; Lead Spacing:5.9Mm; Capacitor Case/Package:Radial Leaded; Product Length:11.4Mm Rohs Compliant: No |Cornell Dubilier CD15CD180DO3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor