Cornell Dubilier CD10FD201FO3

Mica Capacitor, Mica, 500V, 1% +Tol, 1% -Tol, 0/+70ppm/Cel TC, 0.0002uF, Through Hole Mount
$ 5.438
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD10FD201FO3.

IHS

Datasheet13 pages3 years ago

Newark

New Yorker Electronics

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-100%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Cornell DubilierCD15FD201FO3F
Mica Capacitor, Mica, 500V, 1% +Tol, 1% -Tol, 0/+70ppm/Cel TC, 0.0002uF, Through Hole Mount
Cornell DubilierCD15FD201FO3
Mica Capacitor, Mica, 500V, 1% +Tol, 1% -Tol, 0/+70ppm/Cel TC, 0.0002uF, Through Hole Mount
Cornell DubilierCD15FD181FO3
Cap Mica 180pF 500V 1% (11.7 X 4.8 X 9.4mm) Radial 5.9mm 125C T/R

Descriptions

Descriptions of Cornell Dubilier CD10FD201FO3 provided by its distributors.

Mica Capacitor, Mica, 500V, 1% +Tol, 1% -Tol, 0/+70ppm/Cel TC, 0.0002uF, Through Hole Mount
Mica Radial Lead Capacitors 200pF 500V +/-1%
Cap 200pF 500VDC 1% 9.9 X 5.3 X 9.4mm RDL 3.6mm
Mica Capacitors, Standard Dipped 500V
MICA500V | Cornell-Dubilier CD10FD201FO3
Radial CD10 500V 200pF ±1% 70ppm/C
Silver Mica Capacitor 200Pf, 500V, 1%, Radial; Capacitance:200Pf; Voltage(Dc):500V; Capacitance Tolerance:± 1%; Capacitor Terminals:Pc Pin; Lead Spacing:3.6Mm; Capacitor Case/Package:Radial Leaded; Product Length:9.9Mm Rohs Compliant: No |Cornell Dubilier CD10FD201FO3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor