What’s new: Find the right parts faster with our redesigned experience

Learn more

Cornell Dubilier CD15FD201FO3F

Mica Capacitor, Mica, 500V, 1% +Tol, 1% -Tol, 0/+70ppm/Cel TC, 0.0002uF, Through Hole Mount
$ 2.647
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD15FD201FO3F.

IHS

Datasheet13 pages3 years ago
Datasheet13 pages5 years ago

New Yorker Electronics

Sager Electronics

element14 APAC

Farnell

Inventory History

3 month trend:
-47.98%

Alternate Parts

Price @ 1000
$ 2.647
$ 2.53
$ 2.53
Stock
1,480
782
782
Authorized Distributors
6
4
4
Capacitance
200 pF
200 pF
200 pF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
500 V
500 V
500 V
Tolerance
1 %
1 %
1 %
Temperature Coefficient
70 ppm/°C
70 ppm/°C
70 ppm/°C
Military Standard
-
-
-
Height - Seated (Max)
9.7028 mm
9.7028 mm
9.7028 mm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.20
Introduction Date2002-09-12
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Cornell DubilierCD15FD221FO3F
Cap Mica 220pF 500V 1% (11.7 X 5.1 X 9.7mm) Radial 5.9mm 125C
Cornell DubilierCD15FD181FO3
Cap Mica 180pF 500V 1% (11.7 X 4.8 X 9.4mm) Radial 5.9mm 125C T/R
Cornell DubilierCD15FD221JO3F
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.00022uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier CD15FD201FO3F provided by its distributors.

Mica Capacitor, Mica, 500V, 1% +Tol, 1% -Tol, 0/+70ppm/Cel TC, 0.0002uF, Through Hole Mount
Cap Mica 200pF 500V 1% (11.7 X 4.8 X 9.7mm) Radial 5.9mm 125C
MICA CAPACITOR, STANDARD DIPPED, 200PF, 1%, RADIAL LEADED
SILVER MICA CAPACITOR 200PF, 500V, 1%, R; SILVER MICA CAPACITOR 200PF, 500V, 1%, RADIAL; Capacitance:200pF; Voltage Rating:500V; Capacitance Tolerance:± 1%; Product Range:Type CD15 Series; Capacitor Terminals:Radial Lead
Silver Mica Capacitor 200Pf, 500V, 1%, Radial; Capacidad:200Pf; Tolerancia, Capacitancia:± 1%; Tensión Nominal:500V; Terminales Del Condensador:Conexión Radial; Espaciado De Cable:5.9Mm; Tipo De Empaquetado:Individual |Cornell Dubilier CD15FD201FO3F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD15FD201FO3F.