Cornell Dubilier CD10FD161GO3

Mica Capacitor, Mica, 500V, 2% +Tol, 2% -Tol, 0/+70ppm/Cel TC, 0.00016uF, Through Hole Mount
$ 3.776
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD10FD161GO3.

IHS

Datasheet13 pages3 years ago

Newark

New Yorker Electronics

Electro Sonic

Sager Electronics

Alternate Parts

Price @ 1000
$ 3.776
$ 17.93
Stock
1,686
4,048
Authorized Distributors
4
6
Capacitance
160 pF
160 pF
Mount
Through Hole
-
Case/Package
Radial
Radial
Voltage Rating (DC)
500 V
500 V
Tolerance
2 %
2 %
Temperature Coefficient
70 ppm/°C
70 ppm/°C
Military Standard
-
MIL-PRF-39001
Height - Seated (Max)
9.0932 mm
-

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.20
Introduction Date2002-09-12
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Cornell DubilierCD15FD161GO3
Mica Capacitor, Mica, 500V, 2% +Tol, 2% -Tol, 0/+70ppm/Cel TC, 0.00016uF, Through Hole Mount
Cornell DubilierCD10FD151GO3F
CD10 Radial Mica Capacitor 0.382Lx0.209W 9.70mmx5.30mm 70ppm/C ±2% 150pF
Cornell DubilierCD10FD151GO3
Mica Capacitor, Mica, 500V, 2% +Tol, 2% -Tol, 0/+70ppm/Cel TC, 0.00015uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier CD10FD161GO3 provided by its distributors.

Mica Capacitor, Mica, 500V, 2% +Tol, 2% -Tol, 0/+70ppm/Cel TC, 0.00016uF, Through Hole Mount
Mica Radial Lead Capacitors 160pF 500V +/-2%
Mica Capacitors, Standard Dipped 500V
MICA500V | Cornell-Dubilier CD10FD161GO3
Silver Mica Capacitor 160Pf, 500V, 2%, Radial; Capacitance:160Pf; Voltage(Dc):500V; Capacitance Tolerance:± 2%; Capacitor Terminals:Pc Pin; Lead Spacing:3.6Mm; Capacitor Case/Package:Radial Leaded; Product Length:9.7Mm Rohs Compliant: No |Cornell Dubilier CD10FD161GO3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor