Cornell Dubilier CD10FC271GO3

Mica Capacitor, Mica, 300V, 2% +Tol, 2% -Tol, 0/+70ppm/Cel TC, 0.00027uF, Through Hole Mount
$ 7.123
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD10FC271GO3.

IHS

Datasheet13 pages3 years ago

Newark

New Yorker Electronics

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 7.123
$ 27.72
$ 27.72
Stock
2,013
2,256
2,256
Authorized Distributors
5
4
4
Capacitance
270 pF
270 pF
270 pF
Mount
Through Hole
-
-
Case/Package
Radial
-
-
Voltage Rating (DC)
300 V
300 V
300 V
Tolerance
2 %
-
-
Temperature Coefficient
70 ppm/°C
-
-
Military Standard
-
-
-
Height - Seated (Max)
9.7028 mm
-
-

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.20
Introduction Date2002-09-12
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Cornell DubilierCD15FD271GO3F
CAPACITOR SILVER MICA 270PF, 500V, 2%, R
Cornell DubilierCD15FD271GO3
Cap Mica 270pF 500V 2%( 11.9 X 5.3 X 9.9mm) Radial 5.9mm 125C T/R
Cornell DubilierCD10FD251GO3F
Mica Capacitor, Mica, 500V, 2% +Tol, 2% -Tol, 0/+70ppm/Cel TC, 0.00025uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier CD10FC271GO3 provided by its distributors.

Mica Capacitor, Mica, 300V, 2% +Tol, 2% -Tol, 0/+70ppm/Cel TC, 0.00027uF, Through Hole Mount
Mica Radial Lead Capacitors 270pF 300V 2%
Mica Capacitors, Standard Dipped 300V
MICA300V | Cornell-Dubilier CD10FC271GO3
Silver Mica Capacitor 270Pf, 300V, 2%, Radial; Capacitance:270Pf; Voltage(Dc):300V; Capacitance Tolerance:± 2%; Capacitor Terminals:Pc Pin; Lead Spacing:3.6Mm; Capacitor Case/Package:Radial Leaded; Product Length:9.9Mm Rohs Compliant: No |Cornell Dubilier CD10FC271GO3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor