Cornell Dubilier CD10ED500JO3

Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, -20/+100ppm/Cel TC, 0.00005uF, Through Hole Mount
$ 2.192
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD10ED500JO3.

IHS

Datasheet13 pages3 years ago
Datasheet13 pages5 years ago

New Yorker Electronics

Sager Electronics

Electro Sonic

Arrow Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.192
$ 2.13
Stock
20,931
37,812
Authorized Distributors
4
6
Capacitance
50 pF
50 pF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
500 V
500 V
Tolerance
5 %
5 %
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Military Standard
Not
-
Height - Seated (Max)
8.6106 mm
8.6106 mm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.20
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cornell DubilierCD15ED500JO3
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, -20/+100ppm/Cel TC, 0.00005uF, Through Hole Mount
Cornell DubilierCD10ED470JO3
Cap Mica 47pF 500V 5%( 9.4 X 4.8 X 8.6mm) Radial 3.6mm 125C T/R
Cornell DubilierCD10ED510JO3F
Cap Mica 51pF 500V 5% (9.4 X 4.8 X 8.6mm) Radial 3.6mm 125C

Descriptions

Descriptions of Cornell Dubilier CD10ED500JO3 provided by its distributors.

Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, -20/+100ppm/Cel TC, 0.00005uF, Through Hole Mount
Cap Mica 50pF 500V 5% (9.4 X 4.8 X 8.6mm) Radial 3.6mm 125C T/R
CD10 Series 500 V 50 pF ±5 % Tolerance LS=3.6 mm Radial Dipped Mica Capacitor
Capacitor Silver Mica, 50Pf, 500V; Capacitance:50Pf; Voltage(Dc):500V; Capacitance Tolerance:± 5%; Capacitor Terminals:Pc Pin; Lead Spacing:3.6Mm; Capacitor Case/Package:Radial Leaded; Product Length:9.4Mm; Product Width:4.8Mm Rohs Compliant: No |Cornell Dubilier CD10ED500JO3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor