Cornell Dubilier CD10ED430JO3F

Cap Mica 43pF 500V 5% (9.4 X 4.8 X 8.6mm) Radial 3.6mm 125C
$ 1.922
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD10ED430JO3F.

Master Electronics

Datasheet13 pages3 years ago

New Yorker Electronics

Sager Electronics

Newark

Electro Sonic

Inventory History

3 month trend:
-7.73%

Alternate Parts

Price @ 1000
$ 1.922
$ 2.204
$ 2.204
Stock
23,326
13,440
13,440
Authorized Distributors
6
5
5
Capacitance
43 pF
43 pF
43 pF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
500 V
500 V
500 V
Tolerance
5 %
5 %
5 %
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C
Military Standard
Not
Not
Not
Height - Seated (Max)
8.6106 mm
8.6106 mm
8.6106 mm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.20
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cornell DubilierCD15ED430JO3F
CAPACITOR;MICA;CAP 43PF;TOL 5%;RADIAL DIPPED;VOL-RTG 500VDC;LS 5.9MM
Cornell DubilierCD10ED390JO3
Cap Mica 39pF 500V 5%( 9.4 X 4.8 X 8.6mm) Radial 3.6mm 125C T/R
Cornell DubilierCD10ED470JO3
Cap Mica 47pF 500V 5%( 9.4 X 4.8 X 8.6mm) Radial 3.6mm 125C T/R

Descriptions

Descriptions of Cornell Dubilier CD10ED430JO3F provided by its distributors.

Cap Mica 43pF 500V 5% (9.4 X 4.8 X 8.6mm) Radial 3.6mm 125C
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, -20/+100ppm/Cel TC, 0.000043uF, Through Hole Mount
Mica Capacitors, Standard Dipped 500V
MICA500V | Cornell-Dubilier CD10ED430JO3F
Radial CD10 500V 43pF ±5% 100ppm/C
43pF ¡À5% 500V 9.4mm*4.8mm*8.6mm

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor