Cornell Dubilier CD10CD150DO3

Mica Capacitor, Mica, 500V, 3.33% +Tol, 3.33% -Tol, -200/+200ppm/Cel TC, 0.000015uF, Through Hole Mount, 3619
$ 4.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD10CD150DO3.

IHS

Datasheet13 pages3 years ago

Newark

New Yorker Electronics

Electro Sonic

Sager Electronics

Alternate Parts

Price @ 1000
$ 4.43
$ 3.035
Stock
2,057
3,074
Authorized Distributors
4
5
Capacitance
15 pF
15 pF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
500 V
500 V
Tolerance
-
-
Temperature Coefficient
200 ppm/°C
200 ppm/°C
Military Standard
-
-
Height - Seated (Max)
8.4074 mm
8.4074 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cornell DubilierCD15CD150JO3F
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 200ppm/Cel TC, 0.000015uF, Through Hole Mount
Cornell DubilierCD15CD150JO3
Mica Cap - 500V, 15pF, 5%, 11.4mm x 4.3mm, LS = 5.9mm, 125'C Leaded
Cornell DubilierCD15CD150DO3
Cap Mica 15pF 500V 0.5pF (11.4 X 4.3 X 9.1mm) Radial 5.9mm 125C T/R

Descriptions

Descriptions of Cornell Dubilier CD10CD150DO3 provided by its distributors.

Mica Capacitor, Mica, 500V, 3.33% +Tol, 3.33% -Tol, -200/+200ppm/Cel TC, 0.000015uF, Through Hole Mount, 3619
Mica Radial Lead Capacitors 15pF 500V .5pF
Mica Capacitors, Standard Dipped 500V
MICA500V | Cornell-Dubilier CD10CD150DO3
Silver Mica Capacitor 15Pf, 500V, 0.5Pf, Radial; Capacitance:15Pf; Voltage(Dc):500V; Capacitance Tolerance:± 0.5Pf; Capacitor Terminals:Pc Pin; Lead Spacing:3.6Mm; Capacitor Case/Package:Radial Leaded; Product Length:9.1Mm Rohs Compliant: No |Cornell Dubilier CD10CD150DO3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor