Cornell Dubilier C0805C220J1GAC

Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0805
$ 0.03
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier C0805C220J1GAC.

IHS

Datasheet9 pages10 years ago

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.03
$ 0.004
Stock
26,135
51,334
Authorized Distributors
2
3
Capacitance
22 pF
22 pF
Dielectric
-
C0G
Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
Voltage Rating (DC)
100 V
100 V
Tolerance
-
5 %
Height
1.3 mm
1.25 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2002-05-15
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2017-09-17
LTD Date2018-07-17

Descriptions

Descriptions of Cornell Dubilier C0805C220J1GAC provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0805
Multilayer Ceramic Capacitors MLCC - SMD/SMT 22.0PF 100V
0805 (2012Metric) C 100V 22pF 卤5% C0G NP0

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor