Cornell Dubilier AVRF227M25F24T-F

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 3333
$ 0.155
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier AVRF227M25F24T-F.

IHS

Datasheet5 pages12 years ago

Electro Sonic

Alternate Parts

Price @ 1000
$ 0.155
$ 0.267
Stock
1
135,255
Authorized Distributors
2
6
Capacitance
220 µF
220 µF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
25 V
25 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
160 mΩ
160 mΩ
Life (Hours)
5000 hours
5000 hours
Ripple Current
600 mA
600 mA
Height - Seated (Max)
10.2108 mm
10.4902 mm

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 months ago)

Descriptions

Descriptions of Cornell Dubilier AVRF227M25F24T-F provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 3333
CAP ALUM 220UF 20% 25V SMD
Aluminum Electrolytic Capacitor; Capacitor Type:Low ESR; Capacitance:220µF; Voltage Rating:25VDC; Capacitor Dielectric Type:Aluminum Electrolytic; ESR:0.16ohm; Package/Case:F; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor