
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 338-2194-1-ND | 1,009 | 1 | Cut Tape | ||||||||
| New Yorker Electronics | AFK475M63C12T-F | 0 | 1K | 11h | ||||||||
| RFMW | AFK475M63C12T-F | 0 | 1 | 4h | ||||||||
| Onlinecomponents.com | AFK475M63C12T-F | 0 | 1K | Bulk | ||||||||
| Master Electronics | AFK475M63C12T-F | 0 | 1K |
Download datasheets and manufacturer documentation for Cornell Dubilier AFK475M63C12T-F.
Download Cornell Dubilier AFK475M63C12T-F symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download |
Descriptions of Cornell Dubilier AFK475M63C12T-F provided by its distributors.
Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:
Download datasheets and manufacturer documentation for Cornell Dubilier AFK475M63C12T-F.